
BBP-20R5+ | |
|---|---|
DigiKey Part Number | 3157-BBP-20R5+-ND |
Manufacturer | |
Manufacturer Product Number | BBP-20R5+ |
Description | LUMPED LC BPF, 20 - 21 MHZ, 50 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20.5MHz Center Frequency Band Pass RF Filter (Radio Frequency) 1MHz Bandwidth 3dB BNC In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 20.5MHz Center | |
Bandwidth | 1MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 3dB | |
Mounting Type | Chassis Mount | |
Package / Case | BNC In-Line Module | |
Size / Dimension | 0.570" Dia (14.47mm) | |
Height (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,17000 € | 63,17 € |
| 10 | 59,88700 € | 598,87 € |
| 25 | 58,63920 € | 1.465,98 € |
| Unit Price without VAT: | 63,17000 € |
|---|---|
| Unit Price with VAT: | 75,17230 € |

