
BBP-140+ | |
|---|---|
DigiKey Part Number | 3157-BBP-140+-ND |
Manufacturer | |
Manufacturer Product Number | BBP-140+ |
Description | LUMPED LC BPF, 130-150 MHZ, 50 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 140MHz Center Frequency Band Pass RF Filter (Radio Frequency) 20MHz Bandwidth 3.5dB BNC In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 140MHz Center | |
Bandwidth | 20MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 3.5dB | |
Mounting Type | Chassis Mount | |
Package / Case | BNC In-Line Module | |
Size / Dimension | 0.570" Dia (14.47mm) | |
Height (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 59,88700 € | 598,87 € |
| Unit Price without VAT: | 59,88700 € |
|---|---|
| Unit Price with VAT: | 71,26553 € |

