
BBFCQ2-252+ | |
|---|---|
DigiKey Part Number | 3157-BBFCQ2-252+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BBFCQ2-252+ |
Description | LTCC BALUN BPF, 2400-2600 MHZ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Balun 2.4GHz ~ 2.6GHz 1:2 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency Range | 2.4GHz ~ 2.6GHz | |
Impedance - Unbalanced/Balanced | 1:2 | |
Phase Difference | 10° | |
Insertion Loss (Max) | 2.5dB | |
Return Loss (Min) | 12dB | |
Package / Case | 8-SMD, No Lead | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,33742 € | 2.168,71 € |
| Unit Price without VAT: | 4,33742 € |
|---|---|
| Unit Price with VAT: | 5,16153 € |

