
BBFCG2-532+ | |
|---|---|
DigiKey Part Number | 3157-BBFCG2-532+TR-ND - Tape & Reel (TR) 3157-BBFCG2-532+CT-ND - Cut Tape (CT) 3157-BBFCG2-532+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BBFCG2-532+ |
Description | LTCC BALUN BPF, 5000-5700 MHZ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Balun 5GHz ~ 5.7GHz 1:2 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 5GHz ~ 5.7GHz | |
Impedance - Unbalanced/Balanced | 1:2 | |
Phase Difference | 5° | |
Insertion Loss (Max) | 3.0dB | |
Return Loss (Min) | 9.5dB | |
Package / Case | 8-SMD, No Lead | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,84000 € | 12,84 € |
| 20 | 4,63050 € | 92,61 € |
| 50 | 4,28340 € | 214,17 € |
| 100 | 3,92650 € | 392,65 € |
| 200 | 3,45740 € | 691,48 € |
| 500 | 3,20244 € | 1.601,22 € |
| 1.000 | 2,74373 € | 2.743,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 2,33553 € | 9.342,12 € |
| Unit Price without VAT: | 12,84000 € |
|---|---|
| Unit Price with VAT: | 15,27960 € |

