
BBFCG2-352+ | |
|---|---|
DigiKey Part Number | 3157-BBFCG2-352+TR-ND - Tape & Reel (TR) 3157-BBFCG2-352+CT-ND - Cut Tape (CT) 3157-BBFCG2-352+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BBFCG2-352+ |
Description | LTCC BALUN BPF, 3150-3850 MHZ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Balun 3.15GHz ~ 3.85GHz 1:2 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 3.15GHz ~ 3.85GHz | |
Impedance - Unbalanced/Balanced | 1:2 | |
Phase Difference | 13° | |
Insertion Loss (Max) | 3.4dB | |
Return Loss (Min) | 8.5dB | |
Package / Case | 8-SMD, No Lead | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 2,36493 € | 9.459,72 € |
| Unit Price without VAT: | 2,36493 € |
|---|---|
| Unit Price with VAT: | 2,81427 € |

