
BAT-8+ | |
|---|---|
DigiKey Part Number | 3157-BAT-8+TR-ND - Tape & Reel (TR) 3157-BAT-8+CT-ND - Cut Tape (CT) 3157-BAT-8+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT-8+ |
Description | 8 DB MMIC FIXED ATT, DC - 60 GHZ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 8dB 0 Hz ~ 60 GHz 50 Ohms 2W 6-UFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Attenuation Value | 8dB | |
Frequency Range | 0 Hz ~ 60 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Grade | - | |
Qualification | - | |
Package / Case | 6-UFDFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,64000 € | 16,64 € |
| 10 | 14,97400 € | 149,74 € |
| 20 | 13,47700 € | 269,54 € |
| 50 | 12,12420 € | 606,21 € |
| 100 | 11,07360 € | 1.107,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 9,43912 € | 4.719,56 € |
| Unit Price without VAT: | 16,64000 € |
|---|---|
| Unit Price with VAT: | 19,80160 € |

