New Product
RF Attenuators 12dB 0 Hz ~ 60 GHz 50 Ohms 1.4W 6-UFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAT-12+

DigiKey Part Number
3157-BAT-12+TR-ND - Tape & Reel (TR)
3157-BAT-12+CT-ND - Cut Tape (CT)
3157-BAT-12+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAT-12+
Description
12 DB MMIC FIXED ATT, DC-60 GHZ
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Attenuators 12dB 0 Hz ~ 60 GHz 50 Ohms 1.4W 6-UFDFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Attenuation Value
12dB
Frequency Range
0 Hz ~ 60 GHz
Power (Watts)
1.4W
Impedance
50 Ohms
Grade
-
Qualification
-
Package / Case
6-UFDFN Exposed Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 480
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,64000 €16,64 €
1014,97400 €149,74 €
2013,47700 €269,54 €
5012,12420 €606,21 €
10011,07360 €1.107,36 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5009,43912 €4.719,56 €
Manufacturers Standard Package
Unit Price without VAT:16,64000 €
Unit Price with VAT:19,80160 €