
ASK-1-X65+ | |
|---|---|
DigiKey Part Number | 3157-ASK-1-X65+-ND |
Manufacturer | |
Manufacturer Product Number | ASK-1-X65+ |
Description | DBM, RF/LO FREQ 1 - 600 MHZ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC FM, HF, UHF, VHF 1MHz ~ 600MHz 6-DIP |
Datasheet | Datasheet |
Category | Frequency 1MHz ~ 600MHz |
Manufacturer Mini-Circuits | Number of Mixers 1 |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Package / Case 6-DIP (0.300", 7.62mm) |
RF Type FM, HF, UHF, VHF | Supplier Device Package 6-DIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 8,97500 € | 89,75 € |
| Unit Price without VAT: | 8,97500 € |
|---|---|
| Unit Price with VAT: | 10,68025 € |

