
ALF-7300+ | |
|---|---|
DigiKey Part Number | 3157-ALF-7300+TR-ND - Tape & Reel (TR) 3157-ALF-7300+CT-ND - Cut Tape (CT) 3157-ALF-7300+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ALF-7300+ |
Description | THIN FILM SMT LPF, DC - 7.3 GHZ |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8.2GHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) 7.3GHz Bandwidth 1.6dB 3-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 8.2GHz (Cutoff) | |
Bandwidth | 7.3GHz | |
Filter Type | Low Pass | |
Ripple | - | |
Insertion Loss | 1.6dB | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD Module | |
Size / Dimension | 0.320" L x 0.220" W (8.13mm x 5.59mm) | |
Height (Max) | 0.085" (2.15mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,84000 € | 111,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 95,35160 € | 9.535,16 € |
| Unit Price without VAT: | 111,84000 € |
|---|---|
| Unit Price with VAT: | 133,08960 € |

