
ALF-5000+ | |
|---|---|
DigiKey Part Number | 3157-ALF-5000+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ALF-5000+ |
Description | THIN FILM LPF, DC - 5 GHZ, 50 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5.77GHz Center Frequency Low Pass RF Filter (Radio Frequency) 5GHz Bandwidth 1.7dB 3-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 5.77GHz Center | |
Bandwidth | 5GHz | |
Filter Type | Low Pass | |
Ripple | - | |
Insertion Loss | 1.7dB | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD Module | |
Size / Dimension | 0.320" L x 0.220" W (8.13mm x 5.59mm) | |
Height (Max) | 0.085" (2.15mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 100,24650 € | 2.004,93 € |
| Unit Price without VAT: | 100,24650 € |
|---|---|
| Unit Price with VAT: | 119,29334 € |

