
ADT4-5WT+ | |
|---|---|
DigiKey Part Number | 3157-ADT4-5WT+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADT4-5WT+ |
Description | 1:4 CORE & WIRE TRANSFORMER, 0.3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Balun 300kHz ~ 500MHz 1:4 6-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency Range | 300kHz ~ 500MHz | |
Impedance - Unbalanced/Balanced | 1:4 | |
Phase Difference | 20.54° | |
Insertion Loss (Max) | 3dB | |
Return Loss (Min) | 9.56dB | |
Package / Case | 6-SMD, Flat Leads | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 4,72989 € | 4.256,90 € |
| Unit Price without VAT: | 4,72989 € |
|---|---|
| Unit Price with VAT: | 5,62857 € |

