
ADQ-32+ | |
|---|---|
DigiKey Part Number | 3157-ADQ-32+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADQ-32+ |
Description | RF PWR DVDR 160MHZ-327MHZ 8SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 160 MHz ~ 327 MHz Isolation (Min) 18dB, 1.22 VSWR, 5° Imbalance (Max) 8-SMD, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Insertion Loss | 0.3dB | |
Frequency | 160 MHz ~ 327 MHz | |
Specifications | Isolation (Min) 18dB, 1.22 VSWR, 5° Imbalance (Max) | |
Size / Dimension | 0.435" L x 0.310" W x 0.215" H (11.05mm x 7.87mm x 5.46mm) | |
Package / Case | 8-SMD, Gull Wing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 8,42704 € | 4.213,52 € |
| 1.000 | 8,17919 € | 8.179,19 € |
| Unit Price without VAT: | 8,42704 € |
|---|---|
| Unit Price with VAT: | 10,02818 € |

