
ADE-1HW+ | |
|---|---|
DigiKey Part Number | 3157-ADE-1HW+TR-ND - Tape & Reel (TR) 3157-ADE-1HW+CT-ND - Cut Tape (CT) 3157-ADE-1HW+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADE-1HW+ |
Description | IC MIXER 5MHZ-750MHZ 6SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC UHF, VHF 5MHz ~ 750MHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | UHF, VHF | |
Frequency | 5MHz ~ 750MHz | |
Gain | - | |
Noise Figure | - | |
Secondary Attributes | - | |
Current - Supply | - | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Flat Leads | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,42000 € | 17,42 € |
| 10 | 11,37000 € | 113,70 € |
| 50 | 9,61460 € | 480,73 € |
| 100 | 8,67480 € | 867,48 € |
| 200 | 7,89000 € | 1.578,00 € |
| 500 | 7,71596 € | 3.857,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 6,57844 € | 6.578,44 € |
| Unit Price without VAT: | 17,42000 € |
|---|---|
| Unit Price with VAT: | 20,72980 € |

