
ADCH-80A+ | |
|---|---|
DigiKey Part Number | 3157-ADCH-80A+TR-ND - Tape & Reel (TR) 3157-ADCH-80A+CT-ND - Cut Tape (CT) 3157-ADCH-80A+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADCH-80A+ |
Description | RF FILTER BANDPASS 5.025GHZ 6SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5.025GHz Center Frequency Band Pass RF Filter (Radio Frequency) 9.95GHz Bandwidth 2dB 6-SMD, Flat Leads |
Datasheet | Datasheet |
Category | Filter Type Band Pass |
Manufacturer Mini-Circuits | Insertion Loss 2dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-SMD, Flat Leads |
Frequency 5.025GHz Center | Size / Dimension 0.310" L x 0.220" W (7.87mm x 5.58mm) |
Bandwidth 9.95GHz | Height (Max) 0.112" (2.84mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,60000 € | 19,60 € |
| 20 | 3,65100 € | 73,02 € |
| 50 | 3,30440 € | 165,22 € |
| 100 | 2,90670 € | 290,67 € |
| 200 | 2,69170 € | 538,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,29473 € | 2.294,73 € |
| 2.000 | 2,25394 € | 4.507,88 € |
| Unit Price without VAT: | 19,60000 € |
|---|---|
| Unit Price with VAT: | 23,32400 € |











