
ADCH-1220-75+ | |
|---|---|
DigiKey Part Number | 3157-ADCH-1220-75+TR-ND - Tape & Reel (TR) 3157-ADCH-1220-75+CT-ND - Cut Tape (CT) 3157-ADCH-1220-75+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADCH-1220-75+ |
Description | RF FILTER BANDPASS 612.5MHZ 6SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 612.5MHz Frequency Band Pass RF Filter (Radio Frequency) 1.215GHz Bandwidth 1.4dB 6-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 612.5MHz | |
Bandwidth | 1.215GHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 1.4dB | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Flat Leads | |
Size / Dimension | 0.310" L x 0.220" W (7.87mm x 5.58mm) | |
Height (Max) | 0.206" (5.23mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,85000 € | 19,85 € |
| 20 | 3,69700 € | 73,94 € |
| 50 | 3,34600 € | 167,30 € |
| 100 | 2,94330 € | 294,33 € |
| 200 | 2,72560 € | 545,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,32362 € | 2.323,62 € |
| 2.000 | 2,28231 € | 4.564,62 € |
| Unit Price without VAT: | 19,85000 € |
|---|---|
| Unit Price with VAT: | 23,62150 € |

