
ADC-6-13+ | |
|---|---|
DigiKey Part Number | 3157-ADC-6-13+TR-ND - Tape & Reel (TR) 3157-ADC-6-13+CT-ND - Cut Tape (CT) 3157-ADC-6-13+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADC-6-13+ |
Description | RF DIR CPLR 200MHZ-1.3GHZ 6SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler Cellular 200MHz ~ 1.3GHz 6.2 ± 0.5dB 500mW 6-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 200MHz ~ 1.3GHz | |
Coupling Factor | 6.2 ± 0.5dB | |
Applications | Cellular | |
Insertion Loss | - | |
Power - Max | 500mW | |
Isolation | - | |
Return Loss | 22.81dB | |
Package / Case | 6-SMD, Flat Leads | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,07000 € | 16,07 € |
| 10 | 9,34600 € | 93,46 € |
| 50 | 8,67480 € | 433,74 € |
| 100 | 8,00360 € | 800,36 € |
| 200 | 7,00190 € | 1.400,38 € |
| 500 | 6,42558 € | 3.212,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 5,47342 € | 5.473,42 € |
| Unit Price without VAT: | 16,07000 € |
|---|---|
| Unit Price with VAT: | 19,12330 € |

