
ADC-20-13+ | |
|---|---|
DigiKey Part Number | 3157-ADC-20-13+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADC-20-13+ |
Description | RF DIR COUPLER 450MHZ-1GHZ 6SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler Cellular 450MHz ~ 1GHz 20.7dB 4W 6-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 450MHz ~ 1GHz | |
Coupling Factor | 20.7dB | |
Applications | Cellular | |
Insertion Loss | - | |
Power - Max | 4W | |
Isolation | - | |
Return Loss | 24.24dB | |
Package / Case | 6-SMD, Flat Leads | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 5,47342 € | 5.473,42 € |
| Unit Price without VAT: | 5,47342 € |
|---|---|
| Unit Price with VAT: | 6,51337 € |

