
ABF-8G+ | |
|---|---|
DigiKey Part Number | 3157-ABF-8G+TR-ND - Tape & Reel (TR) 3157-ABF-8G+CT-ND - Cut Tape (CT) 3157-ABF-8G+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABF-8G+ |
Description | THIN FILM SMT BPF, 6200-9800 MHZ |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8GHz Frequency Band Pass RF Filter (Radio Frequency) 3.6GHz Bandwidth 2dB 3-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 8GHz | |
Bandwidth | 3.6GHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 2dB | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD Module | |
Size / Dimension | 0.320" L x 0.220" W (8.13mm x 5.59mm) | |
Height (Max) | 0.085" (2.15mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,91000 € | 105,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 90,30130 € | 9.030,13 € |
| Unit Price without VAT: | 105,91000 € |
|---|---|
| Unit Price with VAT: | 126,03290 € |


