
ABF-28G+ | |
|---|---|
DigiKey Part Number | 3157-ABF-28G+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ABF-28G+ |
Description | RF FILTER BAND PASS 28GHZ 3SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 28GHz Center Frequency Band Pass RF Filter (Radio Frequency) 2GHz Bandwidth 3dB 3-SMD Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 28GHz Center | |
Bandwidth | 2GHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 3dB | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD Module | |
Size / Dimension | 0.450" L x 0.120" W (11.43mm x 3.05mm) | |
Height (Max) | 0.105" (2.67mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 93,55470 € | 46.777,35 € |
| Unit Price without VAT: | 93,55470 € |
|---|---|
| Unit Price with VAT: | 111,33009 € |

