
ABF-10R125G+ | |
|---|---|
DigiKey Part Number | 3157-ABF-10R125G+TR-ND - Tape & Reel (TR) 3157-ABF-10R125G+CT-ND - Cut Tape (CT) 3157-ABF-10R125G+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABF-10R125G+ |
Description | RF FILT BAND PASS 10.125GHZ 3SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10.125GHz Center Frequency Band Pass RF Filter (Radio Frequency) 1.55GHz Bandwidth 2.5dB 3-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 10.125GHz Center | |
Bandwidth | 1.55GHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 2.5dB | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD Module | |
Size / Dimension | 0.320" L x 0.220" W (8.13mm x 5.59mm) | |
Height (Max) | 0.090" (2.29mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,77000 € | 84,77 € |
| 10 | 78,65200 € | 786,52 € |
| 20 | 77,42300 € | 1.548,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 66,00136 € | 33.000,68 € |
| Unit Price without VAT: | 84,77000 € |
|---|---|
| Unit Price with VAT: | 100,87630 € |

