Adapter Coaxial Connector 1.85mm Jack, Female Socket To 2.4mm (APC-2.4, OS-50) Plug, Male Pin 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

185F-24M+

DigiKey Part Number
3157-185F-24M+-ND
Manufacturer
Manufacturer Product Number
185F-24M+
Description
ADAPTER 1.85 MM-F TO 2.4 MM-M,
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector 1.85mm Jack, Female Socket To 2.4mm (APC-2.4, OS-50) Plug, Male Pin 50 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Convert To (Adapter End)
2.4mm (APC-2.4, OS-50) Plug, Male Pin
Mfr
Impedance
50 Ohms
Packaging
Bag
Style
Straight
Part Status
Active
Mounting Type
Free Hanging (In-Line)
Adapter Type
Plug to Jack
Fastening Type
Threaded, Threaded
Conversion Type
Between Series
Frequency - Max
50 GHz
Adapter Series
Body Material
Stainless Steel
Center Gender
Female to Male
Insertion Loss
0.22dB
Convert From (Adapter End)
1.85mm Jack, Female Socket
Operating Temperature
-55°C ~ 100°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1304,65000 €304,65 €
10287,23900 €2.872,39 €
25284,34440 €7.108,61 €
Manufacturers Standard Package
Unit Price without VAT:304,65000 €
Unit Price with VAT:362,53350 €