Cable Assembly Coaxial SMA to N-Type Hand Formable .141 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

141-6SMNM+

DigiKey Part Number
3157-141-6SMNM+-ND
Manufacturer
Manufacturer Product Number
141-6SMNM+
Description
COAX CBL SMA TO N-TYPE 6"
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to N-Type Hand Formable .141 6.000" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
Packaging
Bag
Part Status
Active
Style
SMA to N-Type
1st Connector
SMA Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
N-Type Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
6.000" (152.40mm)
Cable Type
Hand Formable .141
Overall Impedance
50 Ohms
Frequency - Max
18 GHz
Color
Blue
Features
-
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 54
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
129,38000 €29,38 €
1029,22600 €292,26 €
2529,07120 €726,78 €
5028,74080 €1.437,04 €
10028,25540 €2.825,54 €
Manufacturers Standard Package
Unit Price without VAT:29,38000 €
Unit Price with VAT:34,96220 €