
141-3SMR+ | |
---|---|
DigiKey Part Number | 3157-141-3SMR+-ND |
Manufacturer | |
Manufacturer Product Number | 141-3SMR+ |
Description | COAX CABLE SMA TO SMA 3" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA Hand Formable .141 3.000" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug, Right Angle | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 3.000" (76.20mm) | |
Cable Type | Hand Formable .141 | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | Blue | |
Features | - | |
Operating Temperature | -55°C ~ 105°C | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 20,02000 € | 20,02 € |
10 | 19,87500 € | 198,75 € |
25 | 19,72960 € | 493,24 € |
50 | 19,55780 € | 977,89 € |
100 | 19,46130 € | 1.946,13 € |
Unit Price without VAT: | 20,02000 € |
---|---|
Unit Price with VAT: | 23,82380 € |