
141-15SMRSM+ | |
|---|---|
DigiKey Part Number | 3157-141-15SMRSM+-ND |
Manufacturer | |
Manufacturer Product Number | 141-15SMRSM+ |
Description | COAX CBL SMA TO SMA 15" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA Hand Formable .141 15.00" (381.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 15.00" (381.00mm) | |
Cable Type | Hand Formable .141 | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | Blue | |
Features | - | |
Operating Temperature | -55°C ~ 105°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,96000 € | 24,96 € |
| 10 | 24,77500 € | 247,75 € |
| 25 | 24,62000 € | 615,50 € |
| 50 | 24,24820 € | 1.212,41 € |
| 100 | 23,68030 € | 2.368,03 € |
| Unit Price without VAT: | 24,96000 € |
|---|---|
| Unit Price with VAT: | 29,70240 € |

