
141-12BM+ | |
|---|---|
DigiKey Part Number | 3157-141-12BM+-ND |
Manufacturer | |
Manufacturer Product Number | 141-12BM+ |
Description | COAX CBL BNC TO BNC 12" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to BNC Hand Formable .141 12.00" (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | BNC to BNC | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 12.00" (304.80mm) | |
Cable Type | Hand Formable .141 | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Blue | |
Features | - | |
Operating Temperature | -55°C ~ 105°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,23000 € | 29,23 € |
| 10 | 29,07100 € | 290,71 € |
| 25 | 28,89560 € | 722,39 € |
| 50 | 28,58560 € | 1.429,28 € |
| 100 | 28,11070 € | 2.811,07 € |
| Unit Price without VAT: | 29,23000 € |
|---|---|
| Unit Price with VAT: | 34,78370 € |

