Adapter Coaxial Connector 1.0mm Plug, Male Pin To 1.85mm Jack, Female Socket 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10M-135F+

DigiKey Part Number
3157-10M-135F+-ND
Manufacturer
Manufacturer Product Number
10M-135F+
Description
ADAPTE 1.0MM M TO 1.35MM F DC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector 1.0mm Plug, Male Pin To 1.85mm Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Convert To (Adapter End)
1.85mm Jack, Female Socket
Mfr
Impedance
50 Ohms
Packaging
Box
Style
Straight
Part Status
Active
Mounting Type
Free Hanging (In-Line)
Adapter Type
Plug to Jack
Fastening Type
Threaded, Threaded
Conversion Type
Between Series
Frequency - Max
90 GHz
Adapter Series
Body Material
Stainless Steel
Center Gender
Female to Male
Insertion Loss
0.29dB
Convert From (Adapter End)
1.0mm Plug, Male Pin
Operating Temperature
-55°C ~ 100°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
10617,31600 €6.173,16 €
Manufacturers Standard Package
Unit Price without VAT:617,31600 €
Unit Price with VAT:734,60604 €