Image for 10F-135M+ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10F-135M+

DigiKey Part Number
3157-10F-135M+-ND
Manufacturer
Manufacturer Product Number
10F-135M+
Description
COAX ADAPT 1.0MM TO 1.35MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector 1.0mm Jack, Female Socket To 1.35mm Plug, Male Pin 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Adapter Type
Plug to Jack
Conversion Type
Between Series
Adapter Series
Center Gender
Female to Male
Convert From (Adapter End)
1.0mm Jack, Female Socket
Convert To (Adapter End)
1.35mm Plug, Male Pin
Impedance
50 Ohms
Style
T-Shape
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Threaded, Threaded
Frequency - Max
90 GHz
Ingress Protection
-
Center Contact Plating
-
Features
-
Includes
-
Body Material
Stainless Steel
Body Finish
Passivated
Center Contact Material
-
Dielectric Material
-
Mating Cycles
-
Insertion Loss
0.26dB
Operating Temperature
-55°C ~ 100°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
10625,08800 €6.250,88 €
Manufacturers Standard Package
Unit Price without VAT:625,08800 €
Unit Price with VAT:743,85472 €