
10F-135F+ | |
|---|---|
DigiKey Part Number | 3157-10F-135F+-ND |
Manufacturer | |
Manufacturer Product Number | 10F-135F+ |
Description | ADAPTER 1.0MM F TO 1.35MM F DC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector 1.0mm Jack, Female Socket To 1.85mm Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Convert To (Adapter End) 1.85mm Jack, Female Socket |
Mfr | Impedance 50 Ohms |
Packaging Box | Style Straight |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Adapter Type Jack to Jack | Fastening Type Threaded, Threaded |
Conversion Type Between Series | Frequency - Max 90 GHz |
Adapter Series | Body Material Stainless Steel |
Center Gender Female to Female | Insertion Loss 0.27dB |
Convert From (Adapter End) 1.0mm Jack, Female Socket | Operating Temperature -55°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 617,31600 € | 6.173,16 € |
| Unit Price without VAT: | 617,31600 € |
|---|---|
| Unit Price with VAT: | 734,60604 € |

