Cable Assembly Coaxial SMA to MMCX Hand Formable .086 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

086-6SBMMCR+

DigiKey Part Number
3157-086-6SBMMCR+-ND
Manufacturer
Manufacturer Product Number
086-6SBMMCR+
Description
COAX CBL SMA TO MMCX 6"
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to MMCX Hand Formable .086 6.000" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
Packaging
Bag
Part Status
Active
Style
SMA to MMCX
1st Connector
SMP Jack
1st Contact Gender
Female
1st Connector Mounting Type
Panel Mount
1st Connector Mounting Feature
Bulkhead - Front Side Nut
2nd Connector
MMCX Plug, Right Angle
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
6.000" (152.40mm)
Cable Type
Hand Formable .086
Overall Impedance
50 Ohms
Frequency - Max
6 GHz
Color
Blue
Features
-
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bag
QuantityUnit PriceExt Price
156,44000 €56,44 €
1051,63600 €516,36 €
2548,62400 €1.215,60 €
Manufacturers Standard Package
Unit Price without VAT:56,44000 €
Unit Price with VAT:67,16360 €