
086-24BM+ | |
|---|---|
DigiKey Part Number | 3157-086-24BM+-ND |
Manufacturer | |
Manufacturer Product Number | 086-24BM+ |
Description | COAX CBL BNC TO BNC 24" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to BNC Hand Formable .086 24.00" (609.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | BNC to BNC | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 24.00" (609.60mm) | |
Cable Type | Hand Formable .086 | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Blue | |
Features | - | |
Operating Temperature | -55°C ~ 105°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,89000 € | 30,89 € |
| 10 | 30,73400 € | 307,34 € |
| 25 | 30,40320 € | 760,08 € |
| 50 | 30,22780 € | 1.511,39 € |
| 100 | 29,74230 € | 2.974,23 € |
| Unit Price without VAT: | 30,89000 € |
|---|---|
| Unit Price with VAT: | 36,75910 € |

