
047-3SMPRC+ | |
|---|---|
DigiKey Part Number | 3157-047-3SMPRC+-ND |
Manufacturer | |
Manufacturer Product Number | 047-3SMPRC+ |
Description | HAND-FLEX INTERCONNECT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMP to SMP Hand Formable .047 3.000" (76.20mm) |
Datasheet | Datasheet |
Category | 2nd Connector SMP Jack, Right Angle |
Manufacturer Mini-Circuits | 2nd Contact Gender Female |
Series | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bag | Length 3.000" (76.20mm) |
Part Status Active | Cable Type Hand Formable .047 |
Style SMP to SMP | Overall Impedance 50 Ohms |
1st Connector SMP Jack, Right Angle | Frequency - Max 18 GHz |
1st Contact Gender Female | Color Blue |
1st Connector Mounting Type Free Hanging (In-Line) | Operating Temperature -45°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 47,82200 € | 478,22 € |
| Unit Price without VAT: | 47,82200 € |
|---|---|
| Unit Price with VAT: | 56,90818 € |

