
Category | Sensitivity -96dBm |
Mfr | Serial Interfaces GPIO |
Packaging Tape & Reel (TR) | Antenna Type U.FL |
Part Status Active | Utilized IC / Part nRF52833 |
DigiKey Programmable Verified | Memory Size 512kB Flash, 128kB RAM |
RF Family/Standard Bluetooth | Operating Temperature -40°C ~ 85°C |
Protocol |
| Tape & Reel (TR): | 2000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,37000 € | 6,37 € |
| 25 | 6,20440 € | 155,11 € |
| 50 | 6,11920 € | 305,96 € |
| Unit Price without VAT: | 6,37000 € |
|---|---|
| Unit Price with VAT: | 7,58030 € |

