
MS23SF1-4YE5AIR | |
|---|---|
DigiKey Part Number | 6024-MS23SF1-4YE5AIRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MS23SF1-4YE5AIR |
Description | RF TXRX 868/915MHZ MODULE LORAWA |
Customer Reference | |
Detailed Description | General ISM < 1GHz LoRaWAN, LPWAN Transceiver Module 868MHz, 915MHz Antenna Not Included |
Datasheet | Datasheet |
Category | Serial Interfaces GPIO |
Mfr | Antenna Type Antenna Not Included |
Packaging Tape & Reel (TR) | Utilized IC / Part STM32WLE5CCU6 |
Part Status Active | Memory Size 256kB Flash, 64kB RAM |
DigiKey Programmable Verified | Voltage - Supply 1.8V ~ 3.6V |
RF Family/Standard General ISM < 1GHz | Current - Receiving 4.2mA |
Protocol | Current - Transmitting 120mA |
Frequency 868MHz, 915MHz | Operating Temperature -40°C ~ 85°C |
Sensitivity -146dBm |
| Tape & Reel (TR): | 2000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,37000 € | 6,37 € |
| 25 | 6,11920 € | 152,98 € |
| 50 | 5,94940 € | 297,47 € |
| Unit Price without VAT: | 6,37000 € |
|---|---|
| Unit Price with VAT: | 7,58030 € |

