
ME25LS02-1N68TD-1 | |
|---|---|
DigiKey Part Number | 6024-ME25LS02-1N68TD-1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ME25LS02-1N68TD-1 |
Description | Lora LLCC68 Ble Lorawan Module |
Customer Reference | |
Detailed Description | Bluetooth, General ISM < 1GHz LoRaWAN, LPWAN Transceiver Module 868MHz, 915MHz PCB Surface Mount |
Datasheet | Datasheet |
Category | Serial Interfaces GPIO |
Mfr | Antenna Type PCB |
Packaging Tape & Reel (TR) | Utilized IC / Part LLCC68 |
Part Status Active | Memory Size 1.5MB Flash, 256kB RAM |
DigiKey Programmable Verified | Voltage - Supply 1.7V ~ 5.5V |
RF Family/Standard Bluetooth, General ISM < 1GHz | Current - Receiving 15mA |
Protocol | Mounting Type Surface Mount |
Frequency 868MHz, 915MHz | Operating Temperature -40°C ~ 85°C |
| Tape & Reel (TR): | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,20000 € | 10,20 € |
| 500 | 7,64910 € | 3.824,55 € |
| Unit Price without VAT: | 10,20000 € |
|---|---|
| Unit Price with VAT: | 12,13800 € |


