
Category | Serial Interfaces GPIO |
Mfr | Antenna Type U.FL |
Packaging Tape & Reel (TR) | Utilized IC / Part nRF7002, nRF5340 |
Part Status Active | Memory Size 1MB Flash, 512kB RAM |
DigiKey Programmable Verified | Voltage - Supply 1.7V ~ 5.5V |
RF Family/Standard WiFi | Operating Temperature -40°C ~ 85°C |
Sensitivity -98dBm |
| Tape & Reel (TR): | 2000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,60000 € | 13,60 € |
| 25 | 13,55600 € | 338,90 € |
| 50 | 13,51340 € | 675,67 € |
| Unit Price without VAT: | 13,60000 € |
|---|---|
| Unit Price with VAT: | 16,18400 € |



