
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Verified | |
RF Family/Standard | WiFi | |
Protocol | ||
Serial Interfaces | GPIO, UART, SPI | |
Antenna Type | PCB | |
Utilized IC / Part | RTL8720DN | |
Memory Size | 2MB Flash, 512kB RAM | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C |
| Tape & Reel (TR): | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,16000 € | 5,16 € |
| 10 | 4,73300 € | 47,33 € |
| 25 | 4,30320 € | 107,58 € |
| Unit Price without VAT: | 5,16000 € |
|---|---|
| Unit Price with VAT: | 6,14040 € |

