
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MINEW | |
Series | * | |
Packaging | Retail Package | |
Part Status | Active | |
Sensor Type | Radar | |
Voltage - Supply | 12V | |
Mounting Type | Ceiling | |
Color | White | |
Manual Override | No |
| Retail Package: | 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,15000 € | 36,15 € |
| 5 | 34,42400 € | 172,12 € |
| 100 | 33,56340 € | 3.356,34 € |
| Unit Price without VAT: | 36,15000 € |
|---|---|
| Unit Price with VAT: | 43,01850 € |

