
Category | Sensor Type Door, Window Sensor |
Manufacturer MINEW | Output Type Bluetooth |
Packaging Retail Package | Operating Temperature -20°C ~ 60°C |
Part Status Active |
| Retail Package: | 6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,34000 € | 12,34 € |
| 5 | 11,82200 € | 59,11 € |
| 100 | 11,30840 € | 1.130,84 € |
| Unit Price without VAT: | 12,34000 € |
|---|---|
| Unit Price with VAT: | 14,68460 € |

