New at DigiKey
Rotary Encoder Absolute SSI Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rotary Encoder Absolute SSI Right Angle
VES-ENABS1206
VES-ENABS1206

VES-ENABS1206

DigiKey Part Number
5292-VES-ENABS1206-ND
Manufacturer
Manufacturer Product Number
VES-ENABS1206
Description
SHAFT/HOLLOW SHAFT
Customer Reference
Detailed Description
Rotary Encoder Absolute SSI Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
VIETES
Series
*
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Verified
Encoder Type
Absolute
Output Type
SSI
Voltage - Supply
5V
Detent
Yes
Built in Switch
Yes
Mounting Type
Chassis Mount, Motors
Orientation
Right Angle
Termination Style
Cable with Connector
Rotational Life (Cycles Min)
-
Grade
Automotive
Qualification
AEC-Q100
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
MARKETPLACE PRODUCT
Will ship in approximately 35 days from VIETES
FREE SHIPPING on orders of 344,24 € or more for products shipped by VIETES
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.