New at DigiKey
RF Transceiver 2.4GHz Bluetooth, GNSS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MWC03-EU

DigiKey Part Number
6086-MWC03-EU-ND
Manufacturer
Manufacturer Product Number
MWC03-EU
Description
Minew BLE 5.0 LTE Location Badge
Customer Reference
Detailed Description
RF Transceiver 2.4GHz Bluetooth, GNSS
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MINEW
Series
*
Packaging
Retail Package
Part Status
Active
Function
Transceiver
Modulation or Protocol
Bluetooth, GNSS
Frequency
2.4GHz
Applications
Industrial Monitoring and Control, Wireless Alarm and Security Systems
Features
IP65
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Minew
A separate 34,42 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Retail Package:5
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
140,45000 €40,45 €
537,00600 €185,03 €
10033,56340 €3.356,34 €
Unit Price without VAT:40,45000 €
Unit Price with VAT:48,13550 €