
Category | Sensor Type Condition Monitoring Sensor |
Manufacturer MINEW | Output Type Bluetooth |
Packaging Retail Package | Operating Temperature -20°C ~ 60°C |
Part Status Active |
| Retail Package: | 6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,85000 € | 18,85 € |
| 5 | 17,99000 € | 89,95 € |
| 100 | 17,13400 € | 1.713,40 € |
| Unit Price without VAT: | 18,85000 € |
|---|---|
| Unit Price with VAT: | 22,43150 € |





