
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MINEW | |
Series | * | |
Packaging | Retail Package | |
Part Status | Active | |
Function | Transceiver, Gateway | |
Modulation or Protocol | Bluetooth, 802.11 b/g/n | |
Frequency | 2.4GHz | |
Applications | General Purpose | |
Interface | RJ-45 Ethernet | |
Sensitivity | -96dBm | |
Data Rate (Max) | 72.2Mbps | |
Features | IoT Gateway, WEP, WPA Security |
| Retail Package: | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,82000 € | 25,82 € |
| 5 | 24,95800 € | 124,79 € |
| 100 | 24,09680 € | 2.409,68 € |
| Unit Price without VAT: | 25,82000 € |
|---|---|
| Unit Price with VAT: | 30,72580 € |










