
PSG.2B.318.CLAD72 | |
|---|---|
DigiKey Part Number | 3942-PSG.2B.318.CLAD72-ND |
Manufacturer | |
Manufacturer Product Number | PSG.2B.318.CLAD72 |
Description | Push-Pull Plug Shell Size 2B , 1 |
Customer Reference | |
Detailed Description | 18 Position Circular Connector Plug, Male Pins Solder |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Orientation G |
Series | Shell Material Brass |
Packaging Bulk | Shell Finish Nickel |
Part Status Discontinued at DigiKey | Color Silver |
Connector Type | Ingress Protection IP50 |
Number of Positions 18 | Features Coupling Nut |
Shell Size - Insert 318 | Operating Temperature -55°C ~ 200°C |
Mounting Type Free Hanging (In-Line) | Applications Aerospace, Automotive, Industrial, Medical |
Termination Solder |

