
MSWU-G-R-04P | |
|---|---|
DigiKey Part Number | 3942-MSWU-G-R-04P-ND |
Manufacturer | |
Manufacturer Product Number | MSWU-G-R-04P |
Description | Ultra Micro Connector, In-Line R |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Threaded |
Packaging Bulk | Shell Material Copper Alloy |
Part Status Discontinued at DigiKey | Shell Finish Gold |
Connector Type | Contact Finish - Mating Gold |
Number of Positions 4 | Color Gold |
Mounting Type Free Hanging (In-Line) |

