
MSWH-G-R-04P | |
|---|---|
DigiKey Part Number | 3942-MSWH-G-R-04P-ND |
Manufacturer | |
Manufacturer Product Number | MSWH-G-R-04P |
Description | Heavy Duty Micro Connector, In-L |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Copper Alloy |
Packaging Bulk | Shell Finish Gold |
Part Status Discontinued at DigiKey | Contact Finish - Mating Gold |
Connector Type | Color Gold |
Number of Positions 4 | Current Rating (Amps) 3A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 400V |
Termination Solder | Insert Material Polyetheretherketone (PEEK), Glass Filled |
Fastening Type Threaded |

