
MSW07E8-2S-SR | |
|---|---|
DigiKey Part Number | 3942-MSW07E8-2S-SR-ND |
Manufacturer | |
Manufacturer Product Number | MSW07E8-2S-SR |
Description | JAM NUT RECEPTACLE, WITH STRAIN |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Plug, Female Sockets Solder |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Mfr | Shell Material Aluminum |
Series | Shell Finish Cadmium |
Packaging Bag | Contact Finish - Mating Cadmium |
Part Status Discontinued at DigiKey | Ingress Protection Environment Resistant |
Connector Type | Features Strain Relief |
Number of Positions 2 | Current Rating (Amps) 7.5A |
Shell Size - Insert 8-2 | Voltage Rating 800V |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 125°C |
Mounting Feature Bulkhead - Front Side Nut | Applications Military |
Termination Solder |

