
MSW06A12-10S | |
|---|---|
DigiKey Part Number | 3942-MSW06A12-10S-ND |
Manufacturer | |
Manufacturer Product Number | MSW06A12-10S |
Description | CABLE PLUG |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Plug, Female Sockets Solder |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Bayonet Lock |
Series | Shell Material Aluminum |
Packaging Bag | Shell Finish Cadmium |
Part Status Discontinued at DigiKey | Contact Finish - Mating Cadmium |
Connector Type | Current Rating (Amps) 7.5A |
Number of Positions 10 | Voltage Rating 800V |
Shell Size - Insert 12-10 | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Applications Military |

