
MSW02E8-33P-44 | |
|---|---|
DigiKey Part Number | 3942-MSW02E8-33P-44-ND |
Manufacturer | |
Manufacturer Product Number | MSW02E8-33P-44 |
Description | Plug, Environmental, Elec Nick |
Customer Reference | |
Detailed Description | 33 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Termination Solder Cup |
Mfr | Fastening Type Bayonet Lock |
Series | Shell Material Aluminum |
Packaging Bulk | Shell Finish Electroless Nickel |
Part Status Discontinued at DigiKey | Contact Finish - Mating Gold |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 33 | Current Rating (Amps) 7.5A |
Shell Size - Insert 8-33 | Voltage Rating 800V |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 125°C |
Mounting Feature Flange |

