
MSW02E22-32P | |
|---|---|
DigiKey Part Number | 3942-MSW02E22-32P-ND |
Manufacturer | |
Manufacturer Product Number | MSW02E22-32P |
Description | BOX MOUNT RECEPTACLE, ENVIRONMEN |
Customer Reference | |
Detailed Description | 32 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Termination Solder Cup |
Mfr | Fastening Type Bayonet Lock |
Series | Shell Material Aluminum |
Packaging Bag | Shell Finish Cadmium |
Part Status Discontinued at DigiKey | Contact Finish - Mating Cadmium |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 32 | Current Rating (Amps) 7.5A |
Shell Size - Insert 22-32 | Voltage Rating 800V |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 125°C |
Mounting Feature Flange | Applications Military |

