16 Position Circular Connector Receptacle, Male Pins Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSW01E20-16P

DigiKey Part Number
3942-MSW01E20-16P-ND
Manufacturer
Manufacturer Product Number
MSW01E20-16P
Description
CABLE MOUNT RECEPTACLE, ENVIRONM
Customer Reference
Detailed Description
16 Position Circular Connector Receptacle, Male Pins Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Bayonet Lock
Mfr
Shell Material
Aluminum
Series
Shell Finish
Cadmium
Packaging
Bag
Contact Finish - Mating
Cadmium
Part Status
Discontinued at DigiKey
Ingress Protection
Environment Resistant
Connector Type
Current Rating (Amps)
13A
Number of Positions
16
Voltage Rating
800V
Shell Size - Insert
20-16
Operating Temperature
-55°C ~ 125°C
Mounting Type
Free Hanging (In-Line)
Applications
Military
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
MARKETPLACE PRODUCT
Ships from Milspecwest, LLC
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.